• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 282-687/999-950 PG terminal 8 mm Pull spring Configuration: Terre Green, Yellow 25 pc(s)

1/2
Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
41 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-conductor protective conductor terminal

  • 282-687/999-950

Technical specifications

Product type

PG terminal

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Configuration

Terre

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

20

AWG max.

10

Clamp width

8 mm

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

Green

Yellow

Nominal current

41 A

Nominal current - rounded value

41 A

Min. stripping length

12 mm

Stripping length (max.)

12 mm

Manufacturer part #

282-687/999-950

Content

25 pc(s)

Industrial packaging

Yes

Type

282-687/999-950

Dim

(L x W x H) 8 x 8 x 32.50 mm

Width

8 mm

Height

32.50 mm

Length

8 mm

Weight

27.59 g

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655213 WAGO 282-687/999-950 PG terminal 8 mm Pull spring Configuration: Terre Green, Yellow 25 pc(s)

User & Safety Instructions

User & Safety Instructions 655213 WAGO 282-687/999-950 PG terminal 8 mm Pull spring Configuration: Terre Green, Yellow 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.