• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-557 Triple port PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s) Package

1/2
Packaging type
Package
Product type
Triple port PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Three-level terminal

  • 870-557
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Triple port PG terminal

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

Terre

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5 mm

No. of rows

3

Pins per row

2

Number of pins

6

Factory colour

Green

Yellow

Nominal current

24 A

Nominal current - rounded value

24 A

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Manufacturer part #

870-557

Content

50 pc(s)

Industrial packaging

Yes

Type

870-557

Dim

(L x W x H) 5 x 5 x 52.50 mm

Width

5 mm

Height

52.50 mm

Length

5 mm

Weight

19.339 g

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 656231 WAGO 870-557 Triple port PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 656231 WAGO 870-557 Triple port PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 50 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.