• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 270-574/281-483 Proximity switch terminal 5 mm Pull spring Orange 10 pc(s)

1/3
Product type
Proximity switch terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.20 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-conductor sensor LED supply terminal block

  • 270-574/281-483
  • Industrial packaging, pack of 10

Technical specifications

  • 4L-INIT.-LED-EINSPEISEKLEMME ORANGE
Product type

Proximity switch terminal

Features

+ green LEED

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5 mm

No. of rows

4

Number of pins

5

Factory colour

Orange

Nominal voltage

24 V

Min. stripping length

6 mm

Stripping length (max.)

7 mm

Manufacturer part #

270-574/281-483

Content

10 pc(s)

Industrial packaging

Yes

Type

270-574/281-483

Dim

(W x H) 5 mm x 39 mm

Width

5 mm

Height

39 mm

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 535221 WAGO 270-574/281-483 Proximity switch terminal 5 mm Pull spring Orange 10 pc(s)

User & Safety Instructions

User & Safety Instructions 535221 WAGO 270-574/281-483 Proximity switch terminal 5 mm Pull spring Orange 10 pc(s)

Description

Green LED, DC 24 V orange.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 195.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)