• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-502/281-587 Terminal 10 mm Pull spring Configuration: L Grey 50 pc(s) Package

1/2
Packaging type
Package
Product type
Terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal with varistor and end plate

  • 280-502/281-587
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Terminal

Features

+ varistor

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

10 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

110 V

Stripping length (max.)

8 mm

Manufacturer part #

280-502/281-587

Content

50 pc(s)

Industrial packaging

Yes

Type

280-502/281-587

Dim

(L x W x H) 10 x 10 x 39.50 mm

Width

10 mm

Height

39.50 mm

Length

10 mm

Weight

12.642 g

Connector colour

Grey

Documents & Downloads

Datasheet

Datasheet 652121 WAGO 280-502/281-587 Terminal 10 mm Pull spring Configuration: L Grey 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 652121 WAGO 280-502/281-587 Terminal 10 mm Pull spring Configuration: L Grey 50 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.