• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-585 Actuator terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Package

1/3
Packaging type
Package
Product type
Actuator terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.98 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Actuator terminal block

  • 280-585
  • Industrial packaging, pack of 50

Technical specifications

  • ACTUATOR T.BL.W.SCREEN CONNECTION
Packaging type

Package

Product type

Actuator terminal

Features

+ shielding

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5 mm

No. of rows

3

Number of pins

4

Factory colour

Grey

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

400 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

280-585

Content

50 pc(s)

Industrial packaging

Yes

Type

280-585

Dim

(W x H) 5 mm x 63.50 mm

Width

5 mm

Height

63.50 mm

Contamination level

3

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 535941 WAGO 280-585 Actuator terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 535941 WAGO 280-585 Actuator terminal 5 mm Pull spring Configuration: L Grey 50 pc(s) Package

Description

With shield conductor connection, for actuators with shield wire connection for thermo-switch, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 579.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)