1/4
738-406
4-tier terminal
+ CAGE CLAMP®
5.08 mm
1
6
24
738
10 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Orange
Yes
738-406
Yes
24 pc(s)
320 V
48.20 mm
37.50 mm
31.48 mm
yes
Datasheet 544558 WAGO 738-406 4-tier terminal 2.50 mm² Number of pins 24 Orange 24 pc(s)
User & Safety Instructions 544558 WAGO 738-406 4-tier terminal 2.50 mm² Number of pins 24 Orange 24 pc(s)
€ 361.98*
The necessary accessories are required to use the article as described.