• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 742-450 Cover Blue 300 pc(s)

Product type
Cover
Type
742-450
Series
742
Min. stripping length
8 mm
Stripping length (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 300 pc(s))
Total (€ 0.40 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End plate

  • Content 300 pc(s)

Technical specifications

  • END PLATE 1.5MM BLUE
Type

742-450

Product type

Cover

Series

742

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Factory colour

Blue

Wire protection

Yes

Manufacturer part #

742-450

Industrial packaging

Yes

Content

300 pc(s)

Width

43.50 mm

Height

23.20 mm

Length

1.50 mm

Documents & Downloads

Datasheet

Datasheet 545326 WAGO 742-450 Cover Blue 300 pc(s)

User & Safety Instructions

User & Safety Instructions 545326 WAGO 742-450 Cover Blue 300 pc(s)

More interesting products

(*All information is plus legal VAT)