
Number
Total (€ 359.00 / piece)
€ 359.00
incl. VAT
14-day return policy included
Technical specifications
- Color: light gray
- Cross-section 0.08 - 2.5 mm²
- AWG 28 - 14
- Stripping length: 8 - 9 mm
- Power consumption: 75 mA
- Installation type: TS 35
- Protection class: IP20
- Operating temperature: -20 to +60°C
- Product type
PLC analogue input module
- Type
750-466/025-000
- No. of analogue inputs
2
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-40 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-466/025-000
- Weight
36 g
- Factory colour
Light grey
- Mounting type
DIN rail
- Inputs / outputs
Inputs: 2
- Operating voltage
Via the system voltage/DC
12
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 191767 WAGO 750-466/025-000 PLC analogue input module 750-466/025-000 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191767 WAGO 750-466/025-000 PLC analogue input module 750-466/025-000 1 pc(s)
Description
4-20mA, EXT single ended, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 367.49*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































