• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-502/000-016 Green, Yellow 250 pc(s)

Packaging type
Package
Factory colour
Green
Yellow
Stripping length (max.)
8 mm
Dim
(L x W x H) 5 x 5 x 45.2 mm
Connection
Spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-CONDUCTOR CENTRAL MODULE

  • 769-502/000-016
  • Industrial packaging with 250 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Green

Yellow

Stripping length (max.)

8 mm

Dim

(L x W x H) 5 x 5 x 45.2 mm

Connection

Spring-loaded terminal

Weight

3.281 g

Manufacturer part #

769-502/000-016

Industrial packaging

Yes

Content

250 pc(s)

Material

Thermoplastic

Series

769

Number of pins

1

Width

5 mm

Height

45.2 mm

Length

5 mm

Series

769

Type

WAGO Kontakttechnik

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 654514 WAGO 769-502/000-016 Green, Yellow 250 pc(s)

User & Safety Instructions

User & Safety Instructions 654514 WAGO 769-502/000-016 Green, Yellow 250 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.