• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-1162 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 25 A Dark grey 100 pc(s)

1/2
Product type
Mains connector
Connector type
Socket, straight
Total no. of pins
2
Connection
Pull spring
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket

  • 770-1162
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Product type

Mains connector

Connector type

Socket, straight

Total no. of pins

2

Connection

Pull spring

Nominal voltage

250 V

Factory colour

Dark grey

Content

100 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

20 - 12

Manufacturer part #

770-1162

Industrial packaging

Yes

Coding

L

Contact material

Copper alloy

Number of pins

2

Width

20 mm

Height

12.9 mm

Series

WINSTA MIDI

Type

770-1162

Depth

37.5 mm

20

Bus

TRUE

12.9 mm

Spring clamp connection

Separate

25 A

250 V

FALSE

2

37.5 m

Polyamide (PA)

Tinned

3

TRUE

4 kV

1 mΩ

CuSn

IP20

Other

0.031

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 657131 WAGO 770-1162 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 25 A Dark grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 657131 WAGO 770-1162 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 25 A Dark grey 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.