• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-1303 Mains connector WINSTA MIDI Socket, straight Total number of pins: 3 25 A Red 100 pc(s) Box

1/2
Packaging type
Box
Product type
Mains connector
Connector type
Socket, straight
Total no. of pins
3
Connection
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket

  • 770-1303
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Box

Product type

Mains connector

Connector type

Socket, straight

Total no. of pins

3

Connection

Pull spring

Nominal voltage

250 V

Factory colour

Red

Content

100 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

20 - 12

Manufacturer part #

770-1303

Industrial packaging

Yes

Cable Ø (max.)

4 mm²

Cable Ø up to

0.5 mm²

Cable Ø range

0.5 - 4 mm²

Coding

P

Contact material

Copper alloy

Number of pins

3

Width

30 mm

Height

12.9 mm

Series

WINSTA MIDI

Type

770-1303

Depth

37.5 mm

30

Bus

FALSE

12.9 mm

Spring clamp connection

Separate

25 A

250 V

FALSE

3

37.5 m

Polyamide (PA)

Tinned

3

TRUE

4 kV

1 mΩ

CuSn

IP20

L, N, PE

Red

0.044

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 655222 WAGO 770-1303 Mains connector WINSTA MIDI Socket, straight Total number of pins: 3 25 A Red 100 pc(s) Box

User & Safety Instructions

User & Safety Instructions 655222 WAGO 770-1303 Mains connector WINSTA MIDI Socket, straight Total number of pins: 3 25 A Red 100 pc(s) Box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.