
1/2
Mains connector
Socket, straight
3
Pull spring
250 V
Brown
100 pc(s)
25 A
25 A
20 - 12
770-1363
Yes
S
Copper alloy
3
30 mm
12.9 mm
WINSTA MIDI
770-1363
37.5 mm
30
Bus
FALSE
12.9 mm
Spring clamp connection
Separate
25 A
250 V
FALSE
3
37.5 m
Polyamide (PA)
Tinned
3
TRUE
4 kV
1 mΩ
CuSn
IP20
Brown
0.044
not relevant
Datasheet 655224 WAGO 770-1363 Mains connector WINSTA MIDI Socket, straight Total number of pins: 3 25 A Brown 100 pc(s)
User & Safety Instructions 655224 WAGO 770-1363 Mains connector WINSTA MIDI Socket, straight Total number of pins: 3 25 A Brown 100 pc(s)
The necessary accessories are required to use the article as described.