1/2
Piece
Mains connector
Plug, straight
5
Pull spring
400 V
White
25 pc(s)
25 A
25 A
20 - 12
770-135
Yes
4.00 mm²
4.00 mm² (max)
A
Copper alloy
5
54.6 mm
17 mm
WINSTA MIDI
770-135
75.9 mm
not relevant
Datasheet 655925 WAGO 770-135 Mains connector WINSTA MIDI Plug, straight Total number of pins: 5 25 A White 25 pc(s) Piece
User & Safety Instructions 655925 WAGO 770-135 Mains connector WINSTA MIDI Plug, straight Total number of pins: 5 25 A White 25 pc(s) Piece
The necessary accessories are required to use the article as described.