
1/3
Mains connector
Socket, straight
4
Pull spring
400 V
Black
100 pc(s)
25 A
25 A
20 - 12
770-704/009-000
Yes
A
Copper alloy
4
45.5 mm
18.5 mm
WINSTA MIDI
770-704/009-000
37.5 mm
45.5
Bus
TRUE
18.5 mm
Spring clamp connection
Black
Separate
25 A
400 V
4
37.5 m
Polyamide (PA)
Tinned
3
Straight
TRUE
6 kV
1 mΩ
CuSn
IP20
Black
0.067
not relevant
Datasheet 654555 WAGO 770-704/009-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 4 25 A Black 100 pc(s)
User & Safety Instructions 654555 WAGO 770-704/009-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 4 25 A Black 100 pc(s)
The necessary accessories are required to use the article as described.