• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-724/009-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 4 25 A White 100 pc(s) Piece

1/3
Packaging type
Piece
Product type
Mains connector
Connector type
Socket, straight
Total no. of pins
4
Connection
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket

  • 770-724/009-000
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Mains connector

Connector type

Socket, straight

Total no. of pins

4

Connection

Pull spring

Nominal voltage

400 V

Factory colour

White

Content

100 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

20 - 12

Manufacturer part #

770-724/009-000

Industrial packaging

Yes

Cable Ø (max.)

4.00 mm²

Cable Ø range

4.00 mm² (max)

Coding

A

Contact material

Copper alloy

Number of pins

4

Width

45.5 mm

Height

18.5 mm

Series

WINSTA MIDI

Type

770-724/009-000

Depth

37.5 mm

45.5

Bus

TRUE

18.5 mm

Spring clamp connection

White

Separate

25 A

400 V

4

37.5 m

Polyamide (PA)

Tinned

3

Straight

TRUE

6 kV

1 mΩ

CuSn

IP20

White

0.067

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654590 WAGO 770-724/009-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 4 25 A White 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 654590 WAGO 770-724/009-000 Mains connector WINSTA MIDI Socket, straight Total number of pins: 4 25 A White 100 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.