
1/3
Mains connector
Plug, horizontal mount
3
Soldering
250 V
White
100 pc(s)
25 A
25 A
770-833
Yes
A
Copper alloy
3
27 mm
26 mm
WINSTA MIDI
770-833
11.7 mm
Printed circuit board to cable
White
250 V
3
Pin
-35-85 °C
Solder
V0
4 kV
Soldering connection
Tin
III
3
10 mm
1
10 mm
Polyamide (PA)
25 A
yes
Datasheet 654994 WAGO 770-833 Mains connector WINSTA MIDI Plug, horizontal mount Total number of pins: 3 25 A White 100 pc(s)
User & Safety Instructions 654994 WAGO 770-833 Mains connector WINSTA MIDI Plug, horizontal mount Total number of pins: 3 25 A White 100 pc(s)