
1/3
Mains connector
Socket, vertical vertical
5
Soldering
400 V
Light green
50 pc(s)
25 A
25 A
770-865
Yes
B
Copper alloy
5
47 mm
26 mm
WINSTA MIDI
770-865
11.7 mm
yes
Datasheet 654922 WAGO 770-865 Mains connector WINSTA MIDI Socket, vertical vertical Total number of pins: 5 25 A Light green 50 pc(s)
User & Safety Instructions 654922 WAGO 770-865 Mains connector WINSTA MIDI Socket, vertical vertical Total number of pins: 5 25 A Light green 50 pc(s)