• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-874/011-000 Mains connector WINSTA MIDI Plug, horizontal mount Total number of pins: 4 25 A Light green 50 pc(s

1/3
Packaging type
Package
Product type
Mains connector
Connector type
Plug, horizontal mount
Total no. of pins
4
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector

  • 770-874/011-000
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Mains connector

Connector type

Plug, horizontal mount

Total no. of pins

4

Connection

Soldering

Nominal voltage

400 V

Factory colour

Light green

Content

50 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Manufacturer part #

770-874/011-000

Industrial packaging

Yes

Coding

B

Contact material

Copper alloy

Number of pins

4

Width

37 mm

Height

11.7 mm

Series

WINSTA MIDI

Type

770-874/011-000

Depth

26 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 654850 WAGO 770-874/011-000 Mains connector WINSTA MIDI Plug, horizontal mount Total number of pins: 4 25 A Light green 50 pc(s

User & Safety Instructions

User & Safety Instructions 654850 WAGO 770-874/011-000 Mains connector WINSTA MIDI Plug, horizontal mount Total number of pins: 4 25 A Light green 50 pc(s