• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-885 Mains connector WINSTA MIDI Socket, vertical vertical Total number of pins: 5 25 A Pink 50 pc(s)

1/3
Product type
Mains connector
Connector type
Socket, vertical vertical
Total no. of pins
5
Connection
Soldering
Nominal voltage
400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket

  • 770-885
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Product type

Mains connector

Connector type

Socket, vertical vertical

Total no. of pins

5

Connection

Soldering

Nominal voltage

400 V

Factory colour

Pink

Content

50 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Manufacturer part #

770-885

Industrial packaging

Yes

Coding

B

Contact material

Copper alloy

Number of pins

5

Width

47 mm

Height

26 mm

Series

WINSTA MIDI

Type

770-885

Depth

11.7 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654923 WAGO 770-885 Mains connector WINSTA MIDI Socket, vertical vertical Total number of pins: 5 25 A Pink 50 pc(s)

User & Safety Instructions

User & Safety Instructions 654923 WAGO 770-885 Mains connector WINSTA MIDI Socket, vertical vertical Total number of pins: 5 25 A Pink 50 pc(s)