• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-894 Mains connector WINSTA MIDI Plug, vertical mount Total number of pins: 4 25 A Pink 50 pc(s)

1/3
Product type
Mains connector
Connector type
Plug, vertical mount
Total no. of pins
4
Connection
Soldering
Nominal voltage
400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector

  • 770-894
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Product type

Mains connector

Connector type

Plug, vertical mount

Total no. of pins

4

Connection

Soldering

Nominal voltage

400 V

Factory colour

Pink

Content

50 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Manufacturer part #

770-894

Industrial packaging

Yes

Coding

B

Contact material

Copper alloy

Number of pins

4

Width

37 mm

Height

26 mm

Series

WINSTA MIDI

Type

770-894

Depth

11.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 654868 WAGO 770-894 Mains connector WINSTA MIDI Plug, vertical mount Total number of pins: 4 25 A Pink 50 pc(s)

User & Safety Instructions

User & Safety Instructions 654868 WAGO 770-894 Mains connector WINSTA MIDI Plug, vertical mount Total number of pins: 4 25 A Pink 50 pc(s)