• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 804-304 Spring-loaded terminal 2.50 mm² Number of pins 4 Grey, White 1 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
7.50 mm
Pins per row
4
Number of pins
4
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal strip series 804

  • 804-304
  • CAGE CLAMP® S

Technical specifications

  • L = (number of poles – 1) x spacing + 5 mm + 1.5 mm
Type

804-304

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

7.50 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

804

Min. stripping length

6 mm

Stripping length (max.)

11 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.25 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

22

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Grey

White

Wire protection

Yes

Manufacturer part #

804-304

Industrial packaging

Yes

Content

1 pc(s)

Nominal voltage

320 V

Width

29.00 mm

Height

18.10 mm

Length

15.00 mm

Type

2 solder pins/pole offset

Nominal voltage (details)

630 V

Nominal current (details)

24 A

Cross section

0.25 - 2.5 mm²

Connection

Spring clamp

Documents & Downloads

Datasheet

Datasheet 738347 WAGO 804-304 Spring-loaded terminal 2.50 mm² Number of pins 4 Grey, White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 738347 WAGO 804-304 Spring-loaded terminal 2.50 mm² Number of pins 4 Grey, White 1 pc(s)

Description

Terminal strip with push-wire connectors and spring clamps.

More interesting products

(*All information is plus legal VAT)