• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 805-106 Spring-loaded terminal 1.50 mm² Number of pins 6 Grey 220 pc(s)

1/4
Product type
Spring-loaded terminal
CS
3.50 mm
Pins per row
6
Number of pins
6
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

805-106

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

3.50 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

805

Min. stripping length

9 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.20 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Cathode copper, tin plated

Factory colour

Grey

Wire protection

Yes

Weight

2.814 g

Manufacturer part #

805-106

Industrial packaging

Yes

Content

220 pc(s)

Nominal voltage

320 V

Width

22.50 mm

Height

13.70 mm

Length

13.60 mm

Documents & Downloads

Datasheet

Datasheet 655369 WAGO 805-106 Spring-loaded terminal 1.50 mm² Number of pins 6 Grey 220 pc(s)

User & Safety Instructions

User & Safety Instructions 655369 WAGO 805-106 Spring-loaded terminal 1.50 mm² Number of pins 6 Grey 220 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.