• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Constant voltage supply 1 pc(s) 288-800 24 V AC

1/2
Product type
Constant voltage supply
Connection
Spring-loaded terminal
Min. operating voltage
24 V AC
Max. operating voltage
24 V AC
Type
288-800
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output voltage: 24 V/DC
  • Rated output current 3 A
  • Cross-section: 0.08 - 2.5 mm²
  • AWG 28 - 12
  • Stripping length: 5 - 6 mm
Product type

Constant voltage supply

Type

288-800

Connection

Spring-loaded terminal

Min. operating voltage

24 V AC

Max. operating voltage

24 V AC

Operating voltage

24 V AC

Min. temperature

-25 °C

Max. temperature

+40 °C

Width

140 mm

Height

44 mm

Dim

(W x H) 140 mm x 44 mm

Content

1 pc(s)

Type

288-800

140

85 mm

44 mm

FALSE

FALSE

8

AC

Spring clamp connection

TRUE

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 507064 WAGO Constant voltage supply 1 pc(s) 288-800 24 V AC

User & Safety Instructions

User & Safety Instructions 507064 WAGO Constant voltage supply 1 pc(s) 288-800 24 V AC

Description

With universal mounting base.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)