• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Feeder module 1 pc(s) 288-815 230 V AC

1/2
Product type
Feeder module
Connection
Spring-loaded terminal
Min. operating voltage
230 V AC
Max. operating voltage
230 V AC
Type
288-815
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal voltage: ± 15 V/DC
  • Cross-section: 0.08 - 2.5 mm²
  • AWG 28 - 12
  • Stripping length: 5 - 6 mm
  • Output (Ampere): 2 x 0.5 A
  • Power consumption: 27 VA
  • Frequency: 50 - 60 Hz
Product type

Feeder module

Type

288-815

Connection

Spring-loaded terminal

Min. operating voltage

230 V AC

Max. operating voltage

230 V AC

Operating voltage

230 V AC

Min. temperature

0 °C

Max. temperature

+40 °C

Width

94 mm

Height

57 mm

Dim

(W x H) 94 mm x 57 mm

Content

1 pc(s)

Type

288-815

Frequency

50 - 60 Hz

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 507169 WAGO Feeder module 1 pc(s) 288-815 230 V AC

User & Safety Instructions

User & Safety Instructions 507169 WAGO Feeder module 1 pc(s) 288-815 230 V AC

Description

With universal mounting socket, Output Voltage display.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 322.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)