• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Feedthrough terminal 2091 Total number of pins 6 Contact spacing: 3.50 mm 2091-1406-1 1 pc(s)

Image similar
Product type
Feedthrough terminal
No. of rows
1
Series
2091
CS
3.50 mm
Total number of pins
6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Male header with straight solder pins

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Technical specifications

  • MALE HEADER 3,5MM 6P STR.SOLD.PINS
Product type

Feedthrough terminal

No. of rows

1

Connector system

wire-to-board

Series

2091

CS

3.50 mm

Pins per row

6

Total number of pins

6

Width

23.00 mm

Content

1 pc(s)

Dim

(L x W x H) 12.40 x 23.00 x 21.10 mm

Connection

Print

Manufacturer part #

2091-1406-1

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Cathode copper, tin plated

Nominal voltage

160 V

Height

21.10 mm

Length

12.40 mm

Connector orientation

Perpendicular (to the PCB)

Type

2091-1406-1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 735794 WAGO Feedthrough terminal 2091 Total number of pins 6 Contact spacing: 3.50 mm 2091-1406-1 1 pc(s)

Description

With solder pin.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.29*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)