• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin housing PCB 2092 Total number of pins 10 Contact spacing: 5 mm 2092-1180-1 1 pc(s)

1/2
Image similar
Product type
Pin housing PCB
Connector type
Pin strip, straight
No. of rows
1
Series
2092
CS
5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

eCOM pluggable PCB connector with straight solder pins

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Technical specifications

  • PCB CONNECTOR 10P 5MM STR.SOL.PINS
Product type

Pin housing PCB

Connector type

Pin strip, straight

No. of rows

1

Connector system

wire-to-board

Series

2092

CS

5 mm

Pins per row

10

Total number of pins

10

Width

50.00 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

1 pc(s)

AWG max.

12

AWG (min.)

24

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 13.40 x 50.00 x 16.20 mm

Connection

Print

Case material

Polyphthalamide (PPA GF)

Manufacturer part #

2092-1180-1

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

16.20 mm

Length

13.40 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Connector orientation

Perpendicular (to the PCB)

Type

2092-1180-1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 736446 WAGO Pin housing PCB 2092 Total number of pins 10 Contact spacing: 5 mm 2092-1180-1 1 pc(s)

Description

Einlotbar directly.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)