• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin housing PCB 2092 Total number of pins 10 Contact spacing: 5 mm 2092-1410-1 1 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
2092
CS
5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Male header with straight solder pins

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Technical specifications

  • STIFTL. M.GER.LÖTST. 5MM 10-POL.
Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

2092

CS

5 mm

Pins per row

10

Total number of pins

10

Width

52.20 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

1 pc(s)

Dim

(L x W x H) 14.40 x 52.20 x 23.10 mm

Connection

Print

Case material

Polyphthalamide (PPA GF)

Manufacturer part #

2092-1410-1

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

23.10 mm

Length

14.40 mm

Connector orientation

Perpendicular (to the PCB)

Type

2092-1410-1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 736232 WAGO Pin housing PCB 2092 Total number of pins 10 Contact spacing: 5 mm 2092-1410-1 1 pc(s)

Description

With wire connection.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)