
Number (Package size 50 pc(s))
Total (€ 5.30 / piece)
€ 265.00
incl. VAT
14-day return policy included
Highlights & Details
Male connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- MALE CONNECTOR CAGE CLAMP PE FIX.FL.
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
2060
- CS
5 mm
- Pins per row
5
- Total number of pins
5
- Width
39.8 mm
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
28
- Dim
(L x W x H) 27.5 x 39.8 x 14.3 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide
- Manufacturer part #
721-605/019-042
- Factory colour
Light grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
14.3 mm
- Length
27.5 mm
- max. cross section
2.50 mm²
- Min. cross section
0.08 mm²
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
721-605/019-042
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 539514 WAGO Pin strip (standard) 2060 Total number of pins 5 Contact spacing: 5 mm 721-605/019-042 50 pc(s)
User & Safety Instructions
User & Safety Instructions 539514 WAGO Pin strip (standard) 2060 Total number of pins 5 Contact spacing: 5 mm 721-605/019-042 50 pc(s)
Description
With mounting flanges, 5-pin 5 mm pitch, connection error proof, with leading PE contact, for screw mounting or similar fixing methods, for vertical or horizontal mounting, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 312.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































































