• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 231 Total number of pins 11 Contact spacing: 7.50 mm 231-211/031-000 10 pc(s)

1/3
Product type
Socket housing cable
Connector type
Plug, straight
No. of rows
1
Series
231
CS
7.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.00 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 10 pc(s)
  • No. of rows: 1
  • Total number of pins: 11

Technical specifications

  • MOD NO STRIP F-CONN W/FIXING FLANGE
Product type

Socket housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

231

Features

+ sleeve

CS

7.50 mm

Pins per row

11

Total number of pins

11

Width

89.80 mm

Content

10 pc(s)

AWG max.

12

AWG (min.)

28

Stripping length (max.)

9.00 mm

Dim

(L x W x H) 14.30 x 89.80 x 26.45 mm

Connection

Spring-loaded terminal

Case material

Polyamide 6.6

Manufacturer part #

231-211/031-000

Factory colour

Grey

Industrial packaging

Yes

Contact material

Cathode copper, tin plated

Connector contact surface

Tin plated

Nominal voltage

630 V

Height

26.45 mm

Length

14.30 mm

max. cross section

2.5 mm²

Min. cross section

0.08 mm²

Connector orientation

Parallel (to the PCB)

Type

231-211/031-000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 727366 WAGO Socket housing cable 231 Total number of pins 11 Contact spacing: 7.50 mm 231-211/031-000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 727366 WAGO Socket housing cable 231 Total number of pins 11 Contact spacing: 7.50 mm 231-211/031-000 10 pc(s)

Description

With mounting flanges, 11-pin pitch 7.5 mm, coding, with 2 latching jacks, for surface mounting, for screw mounting or similar fixing methods, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 147.97*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)