
Number (Package size 25 pc(s))
Total (€ 10.60 / piece)
€ 265.00
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- STRAIGHT FEM.CONN. 7,5MM 12 POLES
- Product type
Socket housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
231
- CS
7.50 mm
- Pins per row
12
- Total number of pins
12
- Width
89.00 mm
- Content
25 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.30 x 89.00 x 26.45 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide 6.6
- Manufacturer part #
231-212/026-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
26.45 mm
- Length
14.30 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
231-212/026-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 727387 WAGO Socket housing cable 231 Total number of pins 12 Contact spacing: 7.50 mm 231-212/026-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 727387 WAGO Socket housing cable 231 Total number of pins 12 Contact spacing: 7.50 mm 231-212/026-000 25 pc(s)
Description
12-pole, pitch 7.5 mm/0.295 in, coding, with 2 latching jacks, with coding flange, with latch flange, gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 312.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























































