
Number (Package size 10 pc(s))
Total (€ 31.90 / piece)
€ 319.00
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 10 pc(s)
- No. of rows: 2
- Total number of pins: 36
Technical specifications
- HCCC-FL. M. AUSW. 36P. 180G 3,5MM S.
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
713
- Features
+ lateral latch
encodable
- CS
3.50 mm
- Pins per row
18
- Total number of pins
36
- Width
71.50 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
10 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 16.00 x 71.50 x 18.80 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
713-1118/037-000
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
18.80 mm
- Length
16.00 mm
- max. cross section
1.5 mm²
- Min. cross section
0.08 mm²
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
713-1118/037-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 538320 WAGO Socket housing cable 713 Total number of pins 36 Contact spacing: 3.50 mm 713-1118/037-000 10 pc(s)
User & Safety Instructions
User & Safety Instructions 538320 WAGO Socket housing cable 713 Total number of pins 36 Contact spacing: 3.50 mm 713-1118/037-000 10 pc(s)
Description
With Analysis Remote, 18 x 2-pin pitch 3.5 mm/0.138 in, 100% error proof, 2-row, coding, black.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 350.47€ 348.47*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































