
Number (Package size 10 pc(s))
Total (€ 11.50 / piece)
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
Angled female connector
- Content: 10 pc(s)
- No. of rows: 1
- Total number of pins: 11
Technical specifications
- MCS-FEDERL. OM/BEF.FLA.7,5MM FS 11-P
- Product type
Socket housing cable
- Connector type
Socket, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
721
- Features
+ sleeve
- CS
7.50 mm
- Pins per row
11
- Total number of pins
11
- Width
94.80 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
10 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 13.10 x 94.80 x 27.25 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
721-341/031-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
27.25 mm
- Length
13.10 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
721-341/031-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 539418 WAGO Socket housing cable 721 Total number of pins 11 Contact spacing: 7.50 mm 721-341/031-000 10 pc(s)
User & Safety Instructions
User & Safety Instructions 539418 WAGO Socket housing cable 721 Total number of pins 11 Contact spacing: 7.50 mm 721-341/031-000 10 pc(s)
Description
With mounting flanges, 10-pin pitch 7.5 mm, connection error proof, for surface mounting, for screw mounting or similar fixing methods, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 135.97*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































