• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 721 Total number of pins 14 Contact spacing: 5 mm 721-314/031-000 25 pc(s)

1/3
Product type
Socket housing cable
Connector type
Socket, right angle
No. of rows
1
Series
721
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 12.76 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angled female connector

  • Content: 25 pc(s)
  • No. of rows: 1
  • Total number of pins: 14

Technical specifications

  • F-CONN 14-POL W/C-C & FIX FLG L-GR
Product type

Socket housing cable

Connector type

Socket, right angle

No. of rows

1

Connector system

wire-to-board

Series

721

Features

+ sleeve

CS

5 mm

Pins per row

14

Total number of pins

14

Width

33.80 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

25 pc(s)

AWG max.

12

AWG (min.)

28

Stripping length (max.)

9.00 mm

Dim

(L x W x H) 13.10 x 33.80 x 27.25 mm

Connection

Spring-loaded terminal

Case material

PA 66

Manufacturer part #

721-314/031-000

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

27.25 mm

Length

13.10 mm

max. cross section

2.5 mm²

Min. cross section

0.08 mm²

Type

721-314/031-000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 539374 WAGO Socket housing cable 721 Total number of pins 14 Contact spacing: 5 mm 721-314/031-000 25 pc(s)

User & Safety Instructions

User & Safety Instructions 539374 WAGO Socket housing cable 721 Total number of pins 14 Contact spacing: 5 mm 721-314/031-000 25 pc(s)

Description

With mounting flanges, 14-pin 5 mm pitch, 100% error proof, for surface mounting, for screw mounting or similar fixing methods, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 339.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)