
Number (Package size 25 pc(s))
Total (€ 11.00 / piece)
€ 275.00
incl. VAT
14-day return policy included
Highlights & Details
Angled female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- FEM. CON. PM/FF 100% 5.00MM 12-POLE
- Product type
Socket housing cable
- Connector type
Socket, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
721
- Features
+ sleeve
- CS
5 mm
- Pins per row
12
- Total number of pins
12
- Width
74.80 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
25 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 13.10 x 74.80 x 27.25 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
721-312/031-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
27.25 mm
- Length
13.10 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
721-312/031-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 539371 WAGO Socket housing cable 721 Total number of pins 12 Contact spacing: 5 mm 721-312/031-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 539371 WAGO Socket housing cable 721 Total number of pins 12 Contact spacing: 5 mm 721-312/031-000 25 pc(s)
Description
With mounting flanges, 12-pin 5 mm pitch, 100% error proof, for surface mounting, for screw mounting or similar fixing methods, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 295.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























































