
Number (Package size 50 pc(s))
Total (€ 6.30 / piece)
€ 315.00
incl. VAT
14-day return policy included
Highlights & Details
Angled female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 7
Technical specifications
- MCS-FEDERL. OM/RF FS 5,00MM 7-P.
- Product type
Socket housing cable
- Connector type
Socket, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
721
- Features
+ snap-in nibs
- CS
5 mm
- Pins per row
7
- Total number of pins
7
- Width
36.50 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 17.60 x 36.50 x 27.25 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
721-307/008-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
27.25 mm
- Length
17.60 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Connector orientation
At an angle (to the PCB)
- Type
721-307/008-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 539353 WAGO Socket housing cable 721 Total number of pins 7 Contact spacing: 5 mm 721-307/008-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 539353 WAGO Socket housing cable 721 Total number of pins 7 Contact spacing: 5 mm 721-307/008-000 50 pc(s)
Description
With snap-in base, 7-pin pitch 5 mm, 100% faulty plug protected, for surface mounting, plate thickness 0.6 x1.2 mm, mounting holes Ø 3.5 mm, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 328.95*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































