
Number (Package size 100 pc(s))
Total (€ 2.65 / piece)
€ 265.00
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- FEDERL.GER.3,50MM 2-P.KN SCHRAUBFL.
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
734
- Features
+ sleeve
- CS
3.50 mm
- Pins per row
2
- Total number of pins
2
- Width
18.60 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
100 pc(s)
- AWG max.
14
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 13.40 x 18.60 x 16.50 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
734-102/107-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
16.50 mm
- Length
13.40 mm
- max. cross section
1.5 mm²
- Min. cross section
0.08 mm²
- Type
734-102/107-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543344 WAGO Socket housing cable 734 Total number of pins 2 Contact spacing: 3.50 mm 734-102/107-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 543344 WAGO Socket housing cable 734 Total number of pins 2 Contact spacing: 3.50 mm 734-102/107-000 100 pc(s)
Description
With screw flange, 2-pin pitch 3.5 mm/0.138 in, 100% error proof, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 295.47€ 293.47*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































