
Number (Package size 200 pc(s))
Total (€ 1.98 / piece)
€ 395.00
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 200 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- FEM. CON. CC 3.5MM 2POLES 100% L-GR.
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
734
- CS
3.50 mm
- Pins per row
2
- Total number of pins
2
- Width
18.60 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
200 pc(s)
- AWG max.
14
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 9.20 x 18.60 x 13.40 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
734-102
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
13.40 mm
- Length
9.20 mm
- max. cross section
1.5 mm²
- Min. cross section
0.08 mm²
- Type
734-102
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543336 WAGO Socket housing cable 734 Total number of pins 2 Contact spacing: 3.50 mm 734-102 200 pc(s)
User & Safety Instructions
User & Safety Instructions 543336 WAGO Socket housing cable 734 Total number of pins 2 Contact spacing: 3.50 mm 734-102 200 pc(s)
Description
2-pole, pitch 3.5 mm/0.138 in, 100% proof, coding, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 425.47€ 423.47*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































