• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 734 Total number of pins 3 Contact spacing: 3.50 mm 734-103/037-000 100 pc(s)

1/3
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
734
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.15 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Technical specifications

  • FEM.CON. CC 3.5MM 3-P. PROT/LOCK.LEV
Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

734

Features

+ lateral latch

CS

3.50 mm

Pins per row

3

Total number of pins

3

Width

22.30 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

100 pc(s)

AWG max.

14

AWG (min.)

28

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 13.40 x 22.30 x 18.60 mm

Connection

Spring-loaded terminal

Case material

PA 66

Manufacturer part #

734-103/037-000

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

18.60 mm

Length

13.40 mm

max. cross section

1.5 mm²

Min. cross section

0.08 mm²

Type

734-103/037-000

Printed circuit board to cable

Grey

160 V

3

Bus

Plastic

Uncoated

-60-100 °C

V0

2.5 kV

Spring clamp connection

Tin

III

2

3.5 mm

1

3.5 mm

0.08-1.5 mm²

0.25-1.5 mm²

0.08-1.5 mm²

0.08-1.5 mm²

IP20

FALSE

Thermoplastic

Other copper alloys

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 543350 WAGO Socket housing cable 734 Total number of pins 3 Contact spacing: 3.50 mm 734-103/037-000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 543350 WAGO Socket housing cable 734 Total number of pins 3 Contact spacing: 3.50 mm 734-103/037-000 100 pc(s)

Description

With interlock pin, 3-pin pitch 3.5 mm/0.138 in, 100% proof, coding, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 345.47€ 343.47*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)