
Number (Package size 100 pc(s))
Total (€ 3.45 / piece)
€ 345.00
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- FEDERL.-CC 3,5MM 4-P. FS M. RF L-GR.
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
734
- CS
3.50 mm
- Pins per row
4
- Total number of pins
4
- Width
18.90 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
100 pc(s)
- AWG max.
14
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 16.20 x 18.90 x 18.60 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
734-104/008-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
18.60 mm
- Length
16.20 mm
- max. cross section
1.5 mm²
- Min. cross section
0.08 mm²
- Connector orientation
Parallel (to the PCB)
- Type
734-104/008-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543358 WAGO Socket housing cable 734 Total number of pins 4 Contact spacing: 3.50 mm 734-104/008-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 543358 WAGO Socket housing cable 734 Total number of pins 4 Contact spacing: 3.50 mm 734-104/008-000 100 pc(s)
Description
With snap-in base, 4-pin 3.5 mm pitch, connection error proof, coding, plate thickness 0.6 x1.2 mm, mounting holes Ø 3.5 mm, with mounting adapter 209-137 also on TS 35, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 375.47€ 373.47*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































