
Highlights & Details
Female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- FEM.CON.CC 3.81MM 4 POL. PROT. OR.
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
734
- CS
3.81 mm
- Pins per row
4
- Total number of pins
4
- Width
18.60 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
100 pc(s)
- AWG max.
14
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 13.40 x 18.60 x 17.44 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
734-204
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
17.44 mm
- Length
13.40 mm
- max. cross section
1.5 mm²
- Min. cross section
0.08 mm²
- Type
734-204
Printed circuit board to cable
Orange
160 V
4
Bus
Plastic
Uncoated
-60-100 °C
V0
2.5 kV
Spring clamp connection
Tin
III
2
3.81 mm
1
3.81 mm
0.08-1.5 mm²
0.25-1.5 mm²
0.08-1.5 mm²
0.08-1.5 mm²
IP20
FALSE
Thermoplastic
Other copper alloys
10 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543730 WAGO Socket housing cable 734 Total number of pins 4 Contact spacing: 3.81 mm 734-204 100 pc(s)
User & Safety Instructions
User & Safety Instructions 543730 WAGO Socket housing cable 734 Total number of pins 4 Contact spacing: 3.81 mm 734-204 100 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 376.47€ 374.47*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































