• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N31853 Vent grille Suitable for pipe diameter: 150 mm, 70 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • LxHxT): 14.6 x 6.6 Dimensions pipe connection (x 12 cm
Product type

Vent grille

Suitable for pipe Ø

150 mm

70 mm

Factory colour

Stainless steel

Dim

(L x W) 300 mm x 165 mm

Content

1 pc(s)

Width

165 mm

Length

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 396857 Wallair N31853 Vent grille Suitable for pipe diameter: 150 mm, 70 mm

Description

Matching stainless steel external grille for system 150 x 70.

This text is machine translated.

What kind of Air Outlets are you looking for?

More interesting products

(*All information is plus legal VAT)