• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N33812 Fan grille Plastic Suitable for pipe diameter: 10 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall fan 100 with window net, white

  • Suitable for pipe diameter: 10 cm
  • With window net
  • This text is machine translated.

Technical specifications

Product type

Fan grille

Suitable for pipe Ø

10 cm

Recess depth

2.8 cm

Ventilation features

With flyscreen

Factory colour

White

Material

Plastic

Dim

(Ø) 11.8 cm

Content

1 pc(s)

(Ø)

11.8 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 561520 Wallair N33812 Fan grille Plastic Suitable for pipe diameter: 10 cm

User & Safety Instructions

User & Safety Instructions 561520 Wallair N33812 Fan grille Plastic Suitable for pipe diameter: 10 cm

Description

Wall fan with window net.

Scope of delivery

  • Waste air hood
  • User manual.

What kind of Air Outlets are you looking for?

More interesting products

(*All information is plus legal VAT)