• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N37826 Energy-saving wall cabinet Suitable for pipe diameter: 10 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Telescoped 345 - 425 mm (it can be shortened)
Product type

Energy-saving wall cabinet

Suitable for pipe Ø

10 cm

Ventilation features

Telescopic tube

Factory colour

Galvanized

Dim

(W x H x D) 18.6 x 20.2 x 33.7 cm

Content

1 pc(s)

Width

18.6 cm

Depth

33.7 cm

Height

20.2 cm

Weight

1029 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 561555 Wallair N37826 Energy-saving wall cabinet Suitable for pipe diameter: 10 cm

User & Safety Instructions

User & Safety Instructions 561555 Wallair N37826 Energy-saving wall cabinet Suitable for pipe diameter: 10 cm

Description

With non-return valve. Telescoped 345 - 425 mm (it can be shortened).

Scope of delivery

  • Telescopic tubular wall box
  • User manual.

What kind of Air Outlets are you looking for?

More interesting products

(*All information is plus legal VAT)