• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS End outline marker Marker, Reflector , Tail light rear 12 V, 24 V Orange

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

LED marker lamp

  • With rear reflector/reflector
  • Approved for traffic.
  • Connection cable 200 mm
  • This text is machine translated.

Technical specifications

  • Power consumption: 12 V 0.4 W / 24 V 0.8 W
  • Protection class: IP66
Dim

(Ø x L) 61 mm x 26 mm

Product type

End outline marker

Bulb type

LED (monochrome)

Operating voltage

12 V

24 V

Factory colour

Orange

Function

Marker

Reflector

Tail light

Content

1 pc(s)

Mounting site

rear

Length

26 mm

(Ø)

61 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 401843 WAS End outline marker Marker, Reflector , Tail light rear 12 V, 24 V Orange

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)