• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS End outline marker Open cable ends Marker, Side marker lateral, right 12 V, 24 V Red, White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED outline lamp with side marker lamp

  • Rubber casing
  • LED NEON design

Technical specifications

Dim

(W x H x D) 58 x 146 x 185 mm

Product type

End outline marker

Bulb type

LED (monochrome)

Connector

Open cable ends

Operating voltage

12 V

24 V

Factory colour

Red

White

Function

Marker

Side marker

Content

1 pc(s)

Mounting site

lateral

right

Width

58 mm

Height

146 mm

Depth

185 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2106659 WAS End outline marker Open cable ends Marker, Side marker lateral, right 12 V, 24 V Red, White

Description

The LED light has a solid rubber casing and can be mounted on each trailer truck etc. using two screws.

This text is machine translated.

Features

  • Side light/outline light for front, side and rear
  • Cable 24cm LgY-S 0.75mm 2
  • ECE approval
  • Hole pattern 78.5 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)