• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS Side marker lights Open cable ends Marker lateral, right, left 12 V DC, 24 V DC Clear glass

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAS LED MARKER LAMP W23WW

  • Rubber casing
  • Reverse polarity protection
  • Can be used on the left and right

Technical specifications

Dim

(Ø) 60 mm

Product type

Side marker lights

Features

Clear glass

Bulb type

LED (monochrome)

Connector

Open cable ends

Operating voltage

12 V DC

24 V DC

Function

Marker

Content

1 pc(s)

Mounting site

lateral

right

left

Width

45 mm

(Ø)

60 mm

ECE type approval labels

E20 7R*021104

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303680 WAS Side marker lights Open cable ends Marker lateral, right, left 12 V DC, 24 V DC Clear glass

Information

Information 2303680 WAS Side marker lights Open cable ends Marker lateral, right, left 12 V DC, 24 V DC Clear glass

eNum certificate

eNum certificate 2303680 WAS Side marker lights Open cable ends Marker lateral, right, left 12 V DC, 24 V DC Clear glass

Description

Modern LED limiting lamp in robust rubber casing. The flexible LED light can be used universally.

This text is machine translated.

Features

  • IP 66/68
  • Cable length 35 cm
  • protected against polarity reversal

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)