• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS Trailer tail light Open cable ends Turn signal, Brake light, Rear fog lamp, Tail light rear, left , right 12 V, 24 V

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

LED multi-function lamp 12-24 Volt with running light

  • For trailers and towing vehicles
  • Running light for the indicators
  • E approval
  • IP 66/68

Technical specifications

Dim

(W x H x D) 236 x 104 x 40 mm

Product type

Trailer tail light

Features

Clear glass

Bulb type

LED (monochrome)

Connector

Open cable ends

Operating voltage

12 V

24 V

Factory colour

Multicolour

Function

Turn signal

Brake light

Rear fog lamp

Tail light

Content

1 pc(s)

Mounting site

rear

left

right

Width

236 mm

Height

104 mm

Depth

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1610332 WAS Trailer tail light Open cable ends Turn signal, Brake light, Rear fog lamp, Tail light rear, left , right 12 V, 24 V

Description

The universal design of the lamp allows mounting on the left and right. The light is made of a special material, which is a pleasant neon light is generated. The casing is made of high-quality plastic that temperature and UV-resistant. In addition, the lamp an electromagnetic compatibility and a protection class IP 66/68.

The blinker function is equipped with a running light. This means that the diodes one after the other from the inside to the outside light up.

This text is machine translated.

Features

  • For trailers and towing vehicles
  • Modern design with running light for the indicators
  • With E certification
  • IP 66/68
  • YLY-S4 x0,5mm² cable 200 cm
  • For left or right side of the vehicle
  • Driving Light is in NEON-optics
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.98*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)