• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS Trailer tail light Open cable ends Turn signal, Brake light, Tail light, Reversing lamps, Rear fog lamp, Number plat

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED multi-function lamp 12-24 Volt with running light

  • For trailers and towing vehicles
  • Running light for the indicators
  • E approval
  • IP 66/68

Technical specifications

Dim

(W x H x D) 236 x 104 x 40 mm

Product type

Trailer tail light

Features

Clear glass

Bulb type

LED (monochrome)

Connector

Open cable ends

Operating voltage

12 V

24 V

Factory colour

Multicolour

Function

Turn signal

Brake light

Tail light

Reversing lamps

Rear fog lamp

Number plate light

Content

1 pc(s)

Mounting site

rear

left

right

Suitable bulbs

LED

Width

236 mm

Height

104 mm

Depth

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611473 WAS Trailer tail light Open cable ends Turn signal, Brake light, Tail light, Reversing lamps, Rear fog lamp, Number plat

Description

The universal design of the lamp allows mounting on the left and right. The light is made of a special material, which is a pleasant neon light is generated. The casing is made of high-quality plastic that temperature and UV-resistant. In addition, the lamp an electromagnetic compatibility and a protection class IP 66/68.

The blinker function is equipped with a running light. This means that the diodes one after the other from the inside to the outside light up.

This text is machine translated.

Features

  • For trailers and towing vehicles
  • Modern design with running light for the indicators
  • With E certification
  • IP 66/68
  • YLY-S6 x0,5mm² cable 200 cm
  • For left or right side of the vehicle
  • Driving Light is in NEON-optics
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.98*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)