• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WD Black D10 Game Drive for Xbox One 12 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBA5E0120HBK-EESN

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WD_BLACK™ D10 Game Drive for Xbox One™ 12TB USB 3.2 (Gen1)

  • 12 TB storage capacity
  • The next level for the Xbox
  • All games for free selection
  • Large memory, high performance
  • Charging function for the equipment
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.
  • 'myWD DIAMOND Member' Logo, black and grey text with a blue underline and border.

Technical specifications

Product type

3.5" external hard drive

Series

Black D10 Game Drive for Xbox One

Memory capacity

12 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Storage media features

Compatible with Xbox One®

Width

88 mm

Height

20.8 mm

Depth

118 mm

Weight

1000 g

Dim

(W x H x D) 88 x 20.8 x 118 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2161816 WD Black D10 Game Drive for Xbox One 12 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBA5E0120HBK-EESN

Description


Your Xbox game collection to go
The WD_BLACK™ P10 Game Drive for Xbox One™ is the ideal accessory with which you can use your Xbox even more flexibly. The WD_BLACK™ P10 Game Drive for Xbox One™ with up to 5 TB1 storage capacity is a high-quality external hard disk especially for gamers who want to extend the possibilities of their Xbox and have their entire collection of games available at all times. All buyers receive a free 1-month Xbox Game Pass Ultimate subscription with all the benefits of Xbox Live Gold, plus access to over 100 great games for console and PC.

Expand realms
With up to 5 TB1 storage space for up to 125 Spiele3, the WD_BLACK™ P10 Game Drive for Xbox One™ offers the capacity to expand your game library. Deleting old games to make room for new ones is a thing of the past: Buy a WD_BLACK™ P10 Game Drive for Xbox One™ and get a free 1-month Xbox Game Pass Ultimate subscription. You can choose from more than 100 game downloads and also have access to Xbox Live Gold.

Your games are where you are
Simply play, no matter where you are. With the robust mobile WD_BLACK™ P10 Game Drive for Xbox One™, you can take your Xbox game library with you wherever you go. Simply plug in, log in and start any game from your collection.

Just better
The components of WD_BLACK™ devices are specially designed to optimize the gaming experience for all types of games. With transfer rates of up to 130 MB/s2 and up to 5 TB storage capacity, the WD_BLACK™ P10 Game Drive for Xbox One™ increases the performance of your console and enables you to enjoy gaming without limits.

Known for quality and reliability
Gamers around the world trust WD_BLACK™ products to their precious virtual lives – for good reason. The concept behind WD_BLACK™ is simple: Optimum functions and performance for gamen. The WD_BLACK™ P10 Game Drive for Xbox One™ offers reliability, optimized transfer speeds, high stability and considerable memory expansion – your reliable equipment for fascinating gaming.

Full concentration on gaming
WD_BLACK™ sets new standards in premium memory expansion and performance. The WD_BLACK™ P10 Game Drive for Xbox One™, developed especially for gamers, gives your Xbox the performance boost you need to be able to play at the highest level. So you don't have to think about the function or capacity of your hardware anymore, you can concentrate completely on playing.

This text is machine translated.

Scope of delivery

  • WD_BLACK™ D10 Game Drive for Xbox One™
  • USB cable type A to micro B
  • Power supply and plug
  • Quick installation guide

System requirements

  • Xbox One™.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)