• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEDICO-models Scale model battery pack (Li-ion) 11.1 V 4200 mAh AMP

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length 95 mm
Technology

Li-ion

Product type

Scale model battery pack (Li-ion)

Continuous discharge

15 A

Voltage

11.1 V

Capacity (mAh, Ah)

4200 mAh

Weight

204 g

Dim

(L x W x H) 72 x 52 x 34 mm

Connector system

AMP

Height

34 mm

Length

72 mm

Width

52 mm

Manufacturer part #

2316-W

Content

1 pc(s)

Short time max. discharge

20 A

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614542 WEDICO-models Scale model battery pack (Li-ion) 11.1 V 4200 mAh AMP

Description

The battery revolution in model truck construction!The WEDICO-models battery is extremely small, light and still offers maximum performance with up to 4200mAh!And all this without having to use a special charger.Our battery has built-in protection electronics that protect the battery and your model.When charging the WEDICO battery, the internal electronics automatically equalize the cell voltage. Thus, you do not need a separate balancer when charging. To charge, simply use a LiPo program and deactivate the balancer.In the model, the battery switches off automatically in case of undervoltage and thus protects itself against damage by deep emptying.

This text is machine translated.

Hints

Also suitable for construction machines. Please pay attention to the current load on hydraulic systems!

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)